APQS30-040

Banner Engineering
778-APQS30-040
APQS30-040

Mfr.:

Description:
Sensor Fixings & Accessories APQS30-040 1 MM (0.04 in) DIAMETER HOLE - QTY 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Aperture Kits
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 73694
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001907000

FEATURED PRODUCTS
BANNER ENGINEERING