APG18S

Banner Engineering
778-APG18S
APG18S

Mfr.:

Description:
Camera Accessories Aperture Kit; Includes: glass lens to protect from chemicals; For Opposed Mode S18 M18 and T18 Series Sensors - QTY 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,16 € 48,16 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Camera Accessories
Brand: Banner Engineering
Description/Function: Aperture Kit Includes Glass Lens to Protect from Chemicals For Opposed Mode S18, M18 and T18 Series Sensors
Dimensions: 22.2 mm x 11.4 mm
Product: Aperture Kits
Product Type: Camera Accessories
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 42703
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9001909000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING