AP31-100V

Banner Engineering
778-AP31-100V
AP31-100V

Mfr.:

Description:
Sensor Fixings & Accessories MINI-BEAM: Aperture; Vertical Slotted; 2.5 x 12.7 mm (0.1 x 0.5 in); For Opposed Mode MINI-BEAM Sensors - QTY 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,84 € 37,84 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Aperture Kits
Opposed Mode MINI-BEAM Sensors
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 27136
Unit Weight: 15,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9001907000

FEATURED PRODUCTS
BANNER ENGINEERING