ABR7109-MSE2

Banner Engineering
778-ABR7109-MSE2
ABR7109-MSE2

Mfr.:

Description:
Input Devices ABR Series Barcode Reader; Resolution: 1280 x 1024 pixels; Lens: 9 mm; Light: Mutiple DPM; Ethernet & Serial Communications; 1D + 2D Codes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.936,04 € 2.936,04 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Input Devices
Barcode Readers
Multi-Color
9 mm, Manual Focus
Brand: Banner Engineering
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Current Rating: 700 mA
Interface Type: Ethernet, Serial
IP Rating: IP67
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 10 VDC to 30 VDC
Part # Aliases: 804441
Unit Weight: 489,879 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000

FEATURED PRODUCTS
BANNER ENGINEERING