ABR3106-WPE2

Banner Engineering
778-ABR3106-WPE2
ABR3106-WPE2

Mfr.:

Description:
Barcode Readers ABR Series Barcode Reader; Resolution: 1280x960 pixels; Lens: 6 mm; Light: White; Polarized; Ethernet & Serial Communications; 1D + 2D Codes Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.734,80 € 2.734,80 €

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Barcode Readers
Imager Based Barcode Reader
Fixed Mount
1280 x 960 Pixels
Wired
Serial / Ethernet
5 VDC
30 VDC
IP65
Brand: Banner Engineering
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Part # Aliases: 804439
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471900000
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING