3GA5-14

Banner Engineering
778-3GA5-14
3GA5-14

Mfr.:

Description:
Sensor Fixings & Accessories MULTI-BEAM: Optical Edgeguide System; Range: 20 m; Input: 105-130 V ac; Output: SPST Solid-state; Used in Pairs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Sensor Fixings & Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Brand: Banner Engineering
Product Type: Sensor Hardware
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 16557
Unit Weight: 347 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
BANNER ENGINEERING