26018

Not Assigned
26018

Mfr.:

Description:
Photoelectric Sensors

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Photoelectric Sensors
Retroreflective
0.3 m to 4.5 m
Visible Red LED
Built In
Relay SPDT
90 VAC
130 VAC
- 40 C
+ 50 C
Brand: Banner Engineering
Height: 50.8 mm
IP Rating: IP66
Length: 36.6 mm
Operating Supply Voltage: 90 VAC to 130 VAC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Width: 35.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0