96700000

BOPLA
883-96700000
96700000

Mfr.:

Description:
Electrical Enclosure Accessories SCREW, BOCUBE, B FP-SHR, FOR FIXING FRONT PANELS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,17 € 1,17 €
0,998 € 4,99 €
0,937 € 9,37 €
0,857 € 21,43 €
0,802 € 40,10 €
0,749 € 74,90 €
0,71 € 177,50 €
0,681 € 340,50 €
0,66 € 660,00 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Hardware
Screw Set
Brand: BOPLA
Product Type: Electrical Enclosures
Series: Bocube
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156080

Bocube & Bocube Alu Versatile Enclosures

BOPLA Bocube and Bocube Alu Versatile Enclosures are available in three types of material: acrylonitrile butadiene styrene (ABS) thermoplastic polymer, polycarbonate (PC) UL 94V-0, and aluminum diecast. The Bocube Alu series features a modern design with integrated hinges and all components made of metal. These enclosures are listed under UL file no. 196 706 and provide IP66, IP68, or IP69 protection and an IK07 or IK08 impact rating. The Bocube Alu series also offers a captive lid with a smooth surface or recessed membrane keypad area, no visible enclosure screws, and mounting space for rectangular panels and PCBs. The Bocube enclosures feature patented hinged quick-release catch technology without screws. Users can open the enclosure with a screwdriver and close it by hand. The captive lid with membrane keypad area is available in gray or crystal clear. The Bocube series offers recyclability because of mono-material plastics without injection-molded metal parts.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.