34805000

BOPLA
883-34805000
34805000

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, BOS 805, W/O DISP, 196 X 100 X 40MM, ABS, RL 9005

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,22 € 20,22 €
19,82 € 99,10 €
19,54 € 195,40 €
18,88 € 472,00 €
18,34 € 917,00 €
17,87 € 1.787,00 €
17,57 € 4.392,50 €
17,55 € 8.775,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Miniature Cases – Industrial
Acrylonitrile Butadiene Styrene (ABS)
196 mm
100 mm
40 mm
BOS
Brand: BOPLA
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.