20161124

BOPLA
883-20161124
20161124

Mfr.:

Description:
Electrical Enclosure Accessories FRAME, OPEN, BOCARD, 199 X 178 X 19MM, GR GRA, OPEN, ABS, BCD 160 FO-7024

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,06 € 19,06 €
18,57 € 928,50 €
18,31 € 1.831,00 €
18,06 € 3.612,00 €
18,05 € 9.025,00 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Electrical Enclosure Accessories
Frames
199 mm
178 mm
19 mm
Brand: BOPLA
Material: Acrylonitrile Butadiene Styrene (ABS)
Product Type: Electrical Enclosures
Series: Bocard
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.