12002401

BOPLA
883-12002401
12002401

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips GLAND, CABLE, M25 X 1.5MM, 13-18MM, POLYAMIDE, LIGHT GRAY, MBFK 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,39 € 43,90 €
4,33 € 108,25 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Metric Cable Gland
Gray (Light Gray)
Polyamide (PA)
M25 x 1.5
18 mm
Cable Glands
Brand: BOPLA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Bopla
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Cable Glands & Accessories

BOPLA Cable Glands are constructed from durable polyamide or brass and feature metric or PG threads. These glands are designed to enable the secure, sealed feeding of a wire into an enclosure. Most types include integrated strain relief and anti-twist protection. BOPLA Cable Glands provide protection ratings of IP65 and IP68. The cable gland lineup is completed with accessories such as counter nuts, blind plugs, and blanking plugs.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.