12002210

BOPLA
883-12002210
12002210

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips GLAND, CABLE, M16 X 1.5MM, 5-10MM, POLYAMIDE, LIGHT GRAY, MBFK 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,80 € 28,00 €
2,67 € 66,75 €
2,58 € 129,00 €
2,37 € 237,00 €
2,27 € 567,50 €
2,21 € 1.105,00 €
2,15 € 2.150,00 €
2,08 € 5.200,00 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cable Glands
Cable Glands
Metric Cable Gland
Gray (Light Gray)
Polyamide (PA)
M16 x 1.5
10 mm
Cable Glands
Brand: BOPLA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: Bopla
Unit Weight: 15,422 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99