03217000

BOPLA
883-03217000
03217000

Mfr.:

Description:
Miniature Cases – Industrial ENCLOSURE, EUROMAS ABS, 120 X 122 X 55MM, LIGHT GRAY, T 217 [091212060]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,93 € 27,93 €
24,66 € 123,30 €
23,96 € 239,60 €
23,48 € 587,00 €
23,13 € 1.156,50 €
22,61 € 2.261,00 €
22,26 € 5.565,00 €
22,19 € 11.095,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Miniature Cases – Industrial
RoHS:  
Industrial
Acrylonitrile Butadiene Styrene (ABS)
122 mm
120 mm
55 mm
IP65
UL 94 V-0
Euromas ABS / PC / F05
Brand: BOPLA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Housing Colour: Gray (Light Gray)
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99