XLN60026-GL

B&K Precision
615-XLN60026-GL
XLN60026-GL

Mfr.:

Description:
Power Supplies - Bench Top 600V / 2.6A Programmable DC Power Supply with GPIB/LAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.499,87 € 3.499,87 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
DC Power Supplies
100 VAC to 240 VAC
1 Output
5 VDC to 600 VDC
10 mA to 2.6 A
1.56 kW
LCD
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: XLN
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 11,793 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XLN Series Programmable DC Power Supplies

B&K XLN Series Programmable DC Power Supplies has been expanded. Three new models provide clean power up to 1560 WATTS. These units offer built-in voltage and current meters displaying settings and output values concurrently.

B&K Precision XLN Series Programmable DC Power Supplies
are compact, single-output power supplies suitable for a wide range of applications - both bench top and system integration. The XLN family offers USB interface models with output voltage from 0 to 100V and output current from 0 to 40A. Features include external analog programming interface, list mode that can execute 150-step test sequences from instrument memory, average command processing time < 50 ms, and programmable voltage and current slew rate to allow for "soft starting" of loads. B&K Precision XLN Series provides clean power up to 1560 watts with very low ripple and noise in a compact 1U high, 19 inch wide package. The XLN series provides numerous comprehensive safety options and a two year warranty. View video for the XLN Series.