USB390A

B&K Precision
615-USB390A
USB390A

Mfr.:

Description:
Digital Multimeters USB Interface for model 390A

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Accessories
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Multimeters
Series: 390A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473508000
CNHTS:
8473500000
USHTS:
8473506000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.