TLPWR1

B&K Precision
615-TLPWR1
TLPWR1

Mfr.:

Description:
Test Leads 2 Meter, 60 Amp Test Lead with Spade Connectors

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,82 € 137,82 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Test Lead
Terminals
8 AWG Wire
2 m
Black, Red
Brand: B&K Precision
Current Rating: 60 A
Description/Function: High Current Test Lead Accessory
Product: Test Lead Sets
Product Type: Test Leads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8542390990
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.