TL983P-KIT

B&K Precision
615-TL983P-KIT
TL983P-KIT

Mfr.:

Description:
Power Supplies - Bench Top 3-Phase adapter kit for 9833B & 9832B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
425,54 € 425,54 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
RoHS:  
Kits
Brand: B&K Precision
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: 9830B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

9830B Programmable AC Power Sources

B&K Precision 9830B Programmable AC Power Sources provide high performance and low total harmonic distortion in a 3U form factor. The addition of positive and negative DC offset voltages expands the AC capabilities of these power sources to operate in DC and AC+DC output coupling modes. The user can select built-in and user-defined harmonic waveforms or select from standard sine, square, or clipped sine outputs. The high output current crest factor and low input resistance make the 9830 series suitable for high inrush current measurements when evaluating capacitive or inductive loads. B&K Precision 9830B Programmable AC Power Sources feature a 3-phase option, which can be achieved by connecting 3 units of the same model in a primary and secondary configuration using the optional TL983P 3-phase sync adapters.