TL89S1

B&K Precision
615-TL89S1
TL89S1

Mfr.:

Description:
Test Accessories - Other SMD Test Fixture

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
674,02 € 674,02 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Accessories - Other
RoHS:  
Test Fixtures
Multi-Function Meter
SMD Test Fixture
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency: 0 Hz to 10 MHz
Height: 60.3 mm
Height - in: 2.37 in
Height - mm: 60.3 mm
Length: 84 mm
Length - in: 3.31 in
Length - mm: 84 mm
Product Type: Test Accessories - Other
Series: 891
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 130 mm
Width - in: 5.125 in
Width - mm: 130 mm
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908931
ECCN:
EAR99

FEATURED PRODUCTS
B&K PRECISION