TL-LCR

B&K Precision
615-TL-LCR
TL-LCR

Mfr.:

Description:
Test Leads Test Leads for 875B, 878, 878A, 879, 890, & 890B (Sheathed)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 4/6/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,08 € 14,08 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug to Alligator Clip
5 in
Black, Red
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Used with Lcr and Capacitance Meters
Features: Test Leads
Product: Test Lead Sets
Product Type: Test Leads
Series: TL
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: TL LCR
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99