SP221

B&K Precision
615-SP221
SP221

Mfr.:

Description:
Clamp Multimeters & Accessories AC Current Clamp 10 A

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,49 € 250,49 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Clamp Multimeters & Accessories
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
B&K PRECISION