RFP3018

B&K Precision
615-RFP3018
RFP3018

Mfr.:

Description:
RF Test Equipment 18 GHz RF Power Sensor, Real-Time

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: RF Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Power Sensor
50 MHz to 18 GHz
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.7 in
Length: 5.7 in
Product Type: RF Test Equipment
Series: RFP3000
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 1.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030330080
ECCN:
3A992