PVS10005

B&K Precision
615-PVS10005
PVS10005

Mfr.:

Description:
Power Supplies - Bench Top 1,000 V / 5 A / 5 kW DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.280,46 € 6.280,46 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
Programmable
170 VAC to 265 VAC
1 Output
0 VDC to 1 kVDC
0 A to 5 A
5 kW
VFD
AC Supply Voltage: 170 VAC to 265 VAC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Bench Top Power Supplies
Series: PVS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 19,051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

PVS High Power Programmable Power Supplies

B&K Precision PVS High Power Programmable Power Supplies come in a 2U package and offer clean output power up to 5.1 kW, excellent regulation, and fast transient response time characteristics. The power supplies feature high programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. Users are able to consistently reproduce various I-V curves to test a PV inverter's MPPT efficiency with optional SAS software.