PR67

B&K Precision
615-PR67
PR67

Mfr.:

Description:
Test Probes Differential Probe 30 MHz, 20x/200x, +/-1400 V

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
585,49 € 585,49 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
RoHS:  
Differential Probe
High Voltage Probe
30 MHz
220 mm
Brand: B&K Precision
Height: 28 mm
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 68 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PR65/67 High-Voltage Differential Probes

B&K Precision PR65/67 High-Voltage Differential Probes are designed for accurate high-voltage power measurements up to 30MHz bandwidth. These high-voltage probes enable earth-grounded oscilloscopes to make safe and accurate floating measurements between two voltage points. The probes consist of two models, PR65 (700V) and PR67 (1400V), which feature switchable attenuation ratios, a voltage over-range indicator, and a 1000V CAT III-rated input. Both models include high-quality accessories such as insulated sprung hook probes, a protective rubber case, a universal mains adapter, and a micro-USB cord. These probes consist of multiple power options, including batteries, a USB-equipped oscilloscope, or AC mains power.