PR250SA

B&K Precision
615-PR250SA
PR250SA

Mfr.:

Description:
Test Probes 250 MHz 1x/10x oscilloscope probe for models 2515 and 2516

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Passive Probe
Passive Probe
250 MHz
Needle Point
1.2 m
600 V, 1 kV
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: Touch protected oscilloscope probe
Product Type: Test Probes
Safety Rating: CATII, CATIII
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 163,296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
9030900090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99