PR150B

B&K Precision
615-PR150B
PR150B

Mfr.:

Description:
Test Probes 150 MHz 1x/10x Oscilloscope Probe

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,39 € 65,39 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Probes
RoHS:  
Passive Probe
Passive Probe
150 MHz
Various
48 in
Black
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Full accessory kit with a sprung hook, replacement tip and BNC adapter
Product Type: Test Probes
Safety Rating: IEC 61010-031, CAT II
Series: 2550
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 172,368 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
BRHTS:
90309090
ECCN:
EAR99

2550 Series Digital Storage Oscilloscopes

B&K Precision 2550 Series Digital Storage Oscilloscopes are available in 2- and 4-channel configurations with bandwidth from 70MHz to 300MHz and 2GSa/s sample rates. Features include 24kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. A widescreen 7" TFT display allows more of the signal under test to be seen. Maximize productivity with PC connectivity via LAN and USB. The downloadable PC software allows the user to easily capture, save, and analyze measurement results. All oscilloscope parameters can be controlled via a PC without the need for programming. The 2550 oscilloscopes are ideal for applications in design and debug, service and repair, and education.