MR50040

B&K Precision
615-MR50040
MR50040

Mfr.:

Description:
Power Supplies - Bench Top 500V/40A/5kW Programmable DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.920,27 € 6.920,27 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
Multi-Range
200 VAC to 240 VAC
1 Output
0 VDC to 500 VDC
0 A to 40 A
5 kW
VFD
Brand: B&K Precision
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 88 mm
Length: 532 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: MR
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 420 mm
Unit Weight: 21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99