MR100020

B&K Precision
615-MR100020
MR100020

Mfr.:

Description:
Power Supplies - Bench Top 1000V/20A/5kW Programmable DC Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16
Expected 10/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.920,27 € 6.920,27 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
DC Power Supplies
Multi-Range
200 VAC to 240 VAC
1 Output
0 VDC to 1 kVDC
0 A to 20 A
5 kW
VFD
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 88 mm
Length: 532 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: MR
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 420 mm
Unit Weight: 21 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MR Multi-Range Programmable DC Power Supplies

B&K Precision MR 5kW Multi-Range Programmable DC Power Supplies include 250V, 500V, and 1kV models that produce 3kW to 5kW of clean output power in a compact 2U form factor. This series is ideal for bench use and automated test system applications. B&K MR 5kW Multi-Range Programmable DC Power Supplies feature an intuitive user interface for benchtop applications that allow list-mode programming, slew rate adjustments, and a solar-array simulator (SAS) function to generate I-V curves directly from the front panel. The optional SAS software allows users to simulate various weather conditions and consistently reproduce I-V curves while monitoring maximum power point tracking (MPPT) efficiency data.