MDL4U505B

B&K Precision
615-MDL4U505B
MDL4U505B

Mfr.:

Description:
DC Electronic Loads Single-Channel DC Lo

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.949,52 € 4.949,52 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads, Programmable
0 V to 600 V
1 Output
500 W
Brand: B&K Precision
Height: 170.5 mm
Length: 573 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: DC Electronic Loads
Series: MDL4UB
Factory Pack Quantity: 1
Width: 82 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409530
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.