MDL4U502B

B&K Precision
615-MDL4U502B
MDL4U502B

Mfr.:

Description:
DC Electronic Loads Dual-Channel DC Load

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.410,34 € 3.410,34 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
RoHS:  
DC Electronic Loads, Programmable
100 mV to 600 V
2 Output
50 W, 250 W
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 170.5 mm
Length: 573 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: DC Electronic Loads
Series: MDL4UB
Factory Pack Quantity: 1
Width: 82 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
3A992