MB400

B&K Precision
615-MB400
MB400

Mfr.:

Description:
Spectrum Analysers Li-Ion battery for models 2650A/2652A/2658A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Spectrum Analysers
Delivery Restrictions:
 Mouser does not sell this product in your region.
North American Power Cord Included
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Equipment Type: Lithium Ion Battery
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99