HPS20K800-400V

B&K Precision
615-HPS20K800-400V
HPS20K800-400V

Mfr.:

Description:
Power Supplies - Bench Top 800V/25A/20kW DC Power Supply, 400VAC Input
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Programmable DC Power Supplies
High Power
187 VAC to 229 VAC
1 Output
800 V
25 A
20 kW
TFT
Brand: B&K Precision
Height: 132.5 mm
Length: 667 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 50 C
Product Type: Bench Top Power Supplies
Series: HPS
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 482 mm
Unit Weight: 37,195 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
3A992
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HPS High-Power Programmable DC Power Supplies

B&K Precision HPS High-Power Programmable DC Power Supplies provide 20kW of clean output power and high efficiency in a compact 3U form factor. These B&K Precision power supplies are well-suited for automatic test equipment (ATE) system applications requiring a wide output voltage up to 1500V. Users can combine multiple power supplies in parallel to increase the total output power to 160kW. The 5" TFT touchscreen offers intuitive control while displaying set and measured values, including simulated internal resistance.