HMR195027

B&K Precision
615-HMR195027
HMR195027

Mfr.:

Description:
Power Supplies - Bench Top 1950V/27A/18kW DC Power Supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20.109,94 € 20.109,94 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Power Supplies
180 V to 460 V
1 Output
1.95 kV
27 A
18 kW
AC Supply Voltage: 180 V to 460 V
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 132 mm
Length: 660 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 50 C
Packaging: Bulk
Product Type: Bench Top Power Supplies
Series: HMR
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 440 mm
Unit Weight: 43,636 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
3A992