DRRM2U2

B&K Precision
615-DRRM2U2
DRRM2U2

Mfr.:

Description:
Test Accessories - Other Rack mount kit for two 2U 9170B/9180B series power supplies

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,50 € 83,50 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Accessories - Other
RoHS:  
Accessories
Rack Mount Accessory
Rackmount Kit
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Rackmount kit for two 2U instruments mounted side by side
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
3A992

FEATURED PRODUCTS
B&K PRECISION