DR1DIO

B&K Precision
615-DR1DIO
DR1DIO

Mfr.:

Description:
Test Accessories - Other Analog Digital I/O Input Control Card 1-ch for 9170/9180

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,71 € 118,71 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Test Accessories - Other
RoHS:  
Accessories
Digital / Analog Control Card
Control Card
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: Singal channel digital I/O and analog control card
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
3A992

9170 and 9180 Series Power Supplies

B&K 9170 and 9180 Series Programmable Dual-Range DC Power Supplies are designed for both bench use and ATE applications. Single and dual output models are available with up to 210W output power. The series offers standard USB interface, with optional RS232, GPIB/LAN, and RS485 interfaces. Additional unique features include LED test modes, modular interface card slots, automatic range selection, and optional 8-bit bidirectional digital I/O interface. Learn more.

FEATURED PRODUCTS
B&K PRECISION