DM304

B&K Precision
615-DM304
DM304

Mfr.:

Description:
Data Logging & Acquisition 4 x 8 Matrix Switch

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
658,93 € 658,93 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
DAQ
32 Channel
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency: 10 MHz
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 300 V
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992

DAQ3120 Benchtop Data Acquisition System

B&K Precision DAQ3120 Benchtop Data Acquisition System combines a 6.5-digit digital multimeter (DMM) and a data logger in a compact and modular design. This combination of features provides a complete solution for acquiring, analyzing, and logging various physical measurements. A large 4.3" TFT color display and intuitive user interface simplify operation. The 3-slot mainframe with a built-in 6.5-digit DMM ensures flexibility and high-resolution measurement capability. B&K Precision DAQ3120 Benchtop Data Acquisition System delivers high accuracy, with a basic DCV accuracy of 0.0035%. The system provides signal conditioning and analog-to-digital conversion of 14 different input types, including temperature (using thermocouples, RTDs, and thermistors), DC/AC voltage and current, resistance, frequency, period, capacitance, and strain.