DAS220-BAT

B&K Precision
615-DAS220-BAT
DAS220-BAT

Mfr.:

Description:
Data Logging & Acquisition PORTABLE 10 CHANNEL DATA RECORDER

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Event Recorders
Datalogging
Analog
LCD
USB
4 mA to 20 mA
10 Channel
Brand: B&K Precision
Height: 66 mm
Length: 298 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 16 bit
Series: DAS
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 100 V
Width: 176 mm
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030390000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAS220-BAT Portable 10-Channel Data Recorder

B&K Precision DAS220-BAT Portable 10-Channel Data Recorder offers four alarm outputs, a resistance to 10kΩ, and a measure voltage to ±100V. The DAS220-BAT features a 10" touchscreen TFT display, 10 built-in universal analog inputs, and 32GB of internal solid-state memory. This data recorder measures and records parameters commonly found in process applications, including temperature, current, frequency, and pulse. B&K Precision DAS220-BAT Portable 10-Channel Data Recorder operates in a 0°C to +40°C operating temperature range and has dimensions of 66mm x 298mm x 176mm.