BA8100

B&K Precision
615-BA8100
BA8100

Mfr.:

Description:
Battery Testers EIS Battery Analyzer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Battery Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OLED
500 mV to 80 V
0.5 %
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 90 mm
Height - in: 3.5 in
Height - mm: 90
Length: 370 mm
Length - in: 14.6 in
Length - mm: 370
Product Type: Battery Testers
Resistance Range: 5 mOhms
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Analyzer
Width: 215 mm
Width - in: 8.5 in
Width - mm: 215
Unit Weight: 4,491 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

BA8100 EIS Battery Analyzer

B&K Precision BA8100 EIS Battery Analyzer uses electrochemical impedance spectroscopy (EIS) and offers a maximum input voltage of 80V. EIS is a method to characterize the impedance of a battery by stimulating it with small amplitude AC signals. The BA8100 analyzer features swept stimulus frequency. Sweeping the stimulus AC signal offers a composite view of the battery's internal properties. This BA8100 EIS Battery Analyzer performs galvanostatic EIS on individual cells or strings not exceeding 80V, making it suitable for energy storage and conversion systems.