9171

B&K Precision
615-9171
9171

Mfr.:

Description:
Power Supplies - Bench Top

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

B&K Precision 9171B
B&K Precision
Power Supplies - Bench Top DC Power Supply 0-10V, 10A / 10-20V, 5A

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
115 VAC, 230 VAC
1 Output
0 VDC to 20 VDC
0 A to 10 A
100 W
LED
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 3.4 in
Length: 16.3 in
Product Type: Bench Top Power Supplies
Series: 9170
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 8.3 in
Unit Weight: 7,7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.