880

B&K Precision
615-880
880

Mfr.:

Description:
Component Testers 100 kHz Handheld LCR

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 7/6/2026
94
Expected 8/26/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
548,27 € 548,27 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
RoHS:  
LCR Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Capacitance Range: 4 nF to 20 mF
Frequency: 100 Hz to 100 kHz
Product: LCR Meters
Product Type: Component Testers
Resistance Range: 400 mOhms to 10 MOhms
Series: 880
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
9030841000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

880 LCR Dual-Display Handheld Meter

B&K Precision LCR 880 Dual-Display Handheld Meters measure inductance, capacitance, impedance, Theta, ESR, and resistance quickly and precisely. Data measured on these meters can be transferred continuously to a PC via the meter's mini USB interface. Fast auto-ranging and quick measurement configuration such as measurement parameter and test frequency selection make these meters simple to operate. 880 configuration provides a 4-terminal socket with separate sensing and current leads plus a guard terminal. Use of B&K Precision 4-terminal TL8KC1 Kevin Clip Test Leads reduces the effect of lead impedance and contact resistance. These test leads minimize the measurement errors and improve accuracy, especially in the lower impedance range.