8624

B&K Precision
615-8624
8624

Mfr.:

Description:
DC Electronic Loads 120V, 600A, 4500W DC Electronic load

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

B&K Precision 8625
B&K Precision
DC Electronic Loads 120V, 720A, 6000W DC

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Electronic Loads
0 VDC to 120 VDC
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 90 mm
Length: 387 mm
Product Type: DC Electronic Loads
Series: 8600
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Width: 218 mm
Unit Weight: 79,832 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
9504409099
USHTS:
8504409540
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.