8540-NIST

B&K Precision
615-8540-NIST
8540-NIST

Mfr.:

Description:
DC Electronic Loads DC Electronic Load, 150W, 0-60V, 1mA-30A, CALIBRATED
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: DC Electronic Loads
DC Electronic Loads
Digital
Brand: B&K Precision
Cable Type: North American Power Cord Included
Height: 175 mm
Length: 88 mm
Product Type: DC Electronic Loads
Series: 8500
Subcategory: Benchtop Power Supplies
Width: 282 mm
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.