810C

B&K Precision
615-810C
810C

Mfr.:

Description:
Component Testers Compact Capacitance Meter to 20 mF

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Possible Replacement

B&K Precision 890C
B&K Precision
Component Testers Dual Display Capacitance Meter to 50 mF

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Component Testers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Capacitance Meter
Brand: B&K Precision
Cable Type: North American Power Cord Included
Capacitance Range: 200 pF to 20 mF
Product: LCR Meters
Product Type: Component Testers
Series: 810C
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.