600B

B&K Precision
615-600B
600B

Mfr.:

Description:
Battery Testers 12V SLA Battery Capacity Analyzer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Battery Testers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LCD
12 VDC
+/- 0.2 % + 1 counts
Brand: B&K Precision
Packaging: Bulk
Product Type: Battery Testers
Series: 600B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Battery Capacity Analyzer
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030332090
USHTS:
9030333400
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.