5491B

B&K Precision
615-5491B
5491B

Mfr.:

Description:
Digital Multimeters 50,000 Count True RM

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 9/9/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
633,78 € 633,78 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Digital Multimeters
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Multimeters
0.0002
500 Ohms to 50 MOhms
50000
10 Hz to 1 MHz
True RMS
Brand: B&K Precision
Cable Type: North American Power Cord Included
Mounting Style: Bench Top
Packaging: Bulk
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030310090
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5491B True RMS Bench Multimeter

B&K Precision 5491B True RMS Bench Multimeter is versatile, economical, and dependable for applications requiring basic and reliable measurements in education, service/repair, and manufacturing. Featuring a 50,000 count display resolution and 4 3/4 digit display, the 5491B multimeter offers built-in math functions and USB connectivity, features not found in other bench meters in this price category.