4071

B&K Precision
615-4071
4071

Mfr.:

Description:
Function Generators & Synthesisers 31.5 MHz Synthesized Arb. Waveform Gen. w/ software

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
31.5 MHz
Arbitrary Waveform Generator
North American Power Cord Included
Brand: B&K Precision
Product Type: Function Generators & Synthesizers
Subcategory: Test Equipment
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

Compliance Codes
TARIC:
8543200000
USHTS:
8543200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.