4063B

B&K Precision
615-4063B
4063B

Mfr.:

Description:
Function Generators & Synthesisers 80 MHz dual channel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.478,82 € 1.478,82 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Waveform Generator
No
No
North American Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Height: 107.2 mm
Height - in: 4.22 in
Height - mm: 107.2 mm
Length: 295 mm
Length - in: 11.61 in
Length - mm: 295 mm
Product Type: Function Generators & Synthesizers
Series: 4060B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 260.3 mm
Width - in: 10.25 in
Width - mm: 260.3 mm
Unit Weight: 4,536 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4060B Function/Arbitrary Waveform Generators

B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators are capable of producing precise sine, square, triangle, pulse, and arbitrary waveforms. The intuitive touchscreen display simplifies control of many features, including extensive waveform modulation schemes, linear/logarithmic sweep, burst mode, and variable DC offset. The 4060B series provides system integrators with auxiliary triggering capabilities and a 10MHz reference clock for synchronizing multiple instruments. B&K Precision 4060B Dual Channel Function/Arbitrary Waveform Generators combine the cost-saving benefits of both DDS and true point-by-point arbitrary architectures to meet a wide range of applications that require high signal fidelity and low-jitter arbitrary waveform generation capabilities.