4045

B&K Precision
615-4045
4045

Mfr.:

Description:
Function Generators & Synthesisers 20MHz DDS Sweep Function Generator with Arb Function

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
100 mHz to 20 MHz
Sweep Function Generator
North American Power Cord Included
Brand: B&K Precision
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2,495 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543200000
USHTS:
8543200000
ECCN:
EAR99