4040B

B&K Precision
615-4040B
4040B

Mfr.:

Description:
Function Generators & Synthesisers 20 MHz DDS Sweep Function Generator

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
638,81 € 638,81 €

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
RoHS:  
20 MHz
Sweep Function Generator
North American Power Cord Included
Brand: B&K Precision
Height: 3.46 in
Length: 8.27 in
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 2,5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
8543200000
CAHTS:
8543200000
USHTS:
9030890100
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4000B Function Generators

B&K 4000B Series Function Generators use a DDS (digital design synthesis) design. Model 4007B and Model 4013B generate waveforms with high signal precision and stability and feature sweep capability. Model 4014B and Model 4040B are high-performance generators with high-end features such as AM/FM modulation and Internal/External triggering. These generators are suitable for education and other applications that need basic DDS function generators with sweep capability.