4010A

B&K Precision
615-4010A
4010A

Mfr.:

Description:
Function Generators & Synthesisers 2 MHz Function Generator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

B&K Precision 4001A
B&K Precision
Function Generators & Synthesisers 4MHz Sweep Function Generator with Dial

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
200 mHz to 2 MHz
Function Generator
North American Power Cord Included
Brand: B&K Precision
Packaging: Bulk
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
TARIC:
8543200000
CAHTS:
8543200000
USHTS:
8543200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.