307

B&K Precision
615-307
307

Mfr.:

Description:
Insulation Testers/Megohmmeters

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

B&K Precision 307A
B&K Precision
Insulation Testers/Megohmmeters Analog Insulation & Continuity Meter

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Insulation Testers/Megohmmeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Insulation Testers
Brand: B&K Precision
Current Rating: 2 mA
Frequency: 10 Hz to 1 MHz
Measured Components: Push
Product Type: Insulation Testers / Megohmmeters
Resistance Range: 200 MOhms
Subcategory: Test Equipment
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
B&K PRECISION